Diodes DESD6V8DLP-7B technical specifications.
| Capacitance | 40pF |
| Package/Case | DFN |
| Depth | 0.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Length | 1mm |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 70W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 5.25V |
| RoHS Compliant | Yes |
| Working Voltage | 5.25V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DESD6V8DLP-7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
