Bidirectional transient voltage suppressor diode, featuring two silicon elements for robust protection. Offers a repetitive peak reverse voltage of 24V and a maximum non-repetitive peak reverse power dissipation of 200W. Breakdown voltage ranges from 25.4V to 30.3V, with a maximum power dissipation of 0.3W. Operates across a wide temperature range from -65°C to 150°C. Housed in a 3-terminal plastic package.
Diodes DESD1CAN2SOQ-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 25.4 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| Breakdown Voltage-Max | 30.3 |
| Power Dissipation-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DESD1CAN2SOQ-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.