
General purpose, latching dual coil electromechanical relay featuring DPST-NO contacts rated for 8A and 440VAC/230VDC maximum. Operates with a 12VDC coil voltage, drawing 16.6mA with 720 ohms resistance and 200mW power consumption. Offers a 10ms operate time and 5ms release time, with tin/silver contact material. Through-hole mounting via PC pins, operating temperature range of -40°C to 70°C.
Panasonic DE2A-L2-12V technical specifications.
| Coil Current | 16.6mA |
| Coil Resistance | 720R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Depth | 12.5mm |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 230V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DE |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 440V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DE2A-L2-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
