Search Results for "de21xky470ja3bm02f murata manufacturing"
Filters
DE21XKY470JA3BM02F
Murata
Cap Ceramic Single Suppression X1/Y2 47pF 250VAC SL 5% (8 X 5mm) Radial 7.5mm 125°C Bulk
Datasheet
Through Hole
NRND
Max Operating Temperature:
125
Number of Terminals:
2
Min Operating Temperature:
-25
Width:
5