Search Results for "de1e3kx332ma4bp01f murata manufacturing"
Filters
DE1E3KX332MA4BN01F
Murata
CAP CER 3300PF 250V RADIAL
Datasheet
,
Not Recommended
Max Operating Temperature:
125
Number of Terminals:
2
Min Operating Temperature:
-40
Capacitance:
0.0033
DE1E3KX332MJ4BP01F
Murata
Surface Mount Singlelayer Ceramic Capacitor
Datasheet
,
NRND
Number of Terminals:
2
Capacitor Type:
CERAMIC CAPACITOR