Panasonic DE1a-L2-3V technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 3V |
| Coil Current | 66.6mA |
| Coil Resistance | 45Ohm |
| Maximum Pick-Up Voltage | 2.1VDC |
| Maximum AC Switching Voltage | 440V |
| Maximum DC Switching Voltage | 230V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 300W|2.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Latching Double Coil |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic DE1a-L2-3V to view detailed technical specifications.
No datasheet is available for this part.