This 15-position D-Subminiature connector features a copper alloy contact material with gold plating and a signal contact type. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for a maximum supply voltage of 1kV AC and has a voltage rating of 300V. It is available in a bulk packaging quantity of 200 pieces and has a pitch of 2.74mm.
Amphenol DAPL15P564GTXLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 18.69mm |
| Gender | Male |
| Length | 38.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Series | DP |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol DAPL15P564GTXLF to view detailed technical specifications.
No datasheet is available for this part.