
16-bit dual serial input multiplying digital-to-analog converter featuring 2 MS/s conversion rate and 1 LSB integral and differential nonlinearity. This IC offers a 0.5 µs settling time and operates from a 2.7V to 5.5V single supply. The interface is SPI, and the component is housed in a 16-TSSOP package with gold contact plating. It boasts a low nominal supply current of 2 µA and operates across a temperature range of -40°C to 85°C.
Texas Instruments DAC8812ICPWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 2MS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 2uA |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Series | DAC8812 |
| Settling Time | 0.5us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8812ICPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
