
16-bit dual voltage output digital-to-analog converter (DAC) featuring an SPI interface. Offers 2 DAC channels with unipolar output polarity and a buffered voltage output. Includes an integrated 2.5V, 4ppm/°C reference. Operates from a 2.7V to 5.5V single supply voltage, with a maximum power dissipation of 7.15mW. Achieves 1LSB differential nonlinearity and 12LSB integral nonlinearity, with a settling time of 7µs. Packaged in a 10-VSSOP with gold contact plating, suitable for operation between -40°C and 125°C.
Texas Instruments DAC8563SDGSR technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.15mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | DAC8563 |
| Settling Time | 7us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8563SDGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
