
Analog Devices DAC8222GPZ technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 1MS/s |
| Differential Output | No |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Settling Time | 1us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices DAC8222GPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
