
12-bit, unipolar voltage output digital-to-analog converter featuring a parallel interface. Achieves a conversion rate of 143 kS/s with a settling time of 7 µs. Offers excellent linearity with a differential nonlinearity of 1 LSB and integral nonlinearity of 2 LSB. Operates from a 5V supply voltage with a nominal supply current of 500 µA, consuming 2.5 mW of power. Packaged in a 20-pin SSOP with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments DAC7621E/1K technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 143KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 500uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 2.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 143KS/s |
| Series | DAC7621 |
| Settling Time | 7us |
| Weight | 0.006162oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7621E/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
