
12-bit quad voltage output digital-to-analog converter featuring an I²C interface. This component offers a 43 kS/s conversion rate with 1 LSB differential nonlinearity and 8 LSB integral nonlinearity. Operating from a 2.7V to 5.5V supply, it provides unipolar voltage output and is housed in a 10-VSSOP package with gold contact plating. Suitable for applications requiring precise analog signal generation, it operates across a temperature range of -40°C to 105°C.
Texas Instruments DAC7574IDGSR technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Conversion Rate | 43KS/s |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 600uA |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 43KS/s |
| Settling Time | 10us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7574IDGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
