
12-bit quad voltage output digital-to-analog converter with I²C interface. Features 4 DAC channels, unipolar output polarity, and a voltage output type. Operates with a single supply voltage ranging from 2.7V to 5.5V, consuming a nominal supply current of 600µA. Achieves a conversion rate of 43 kS/s with a settling time of 10µs. Integral nonlinearity is 8 LSB, and differential nonlinearity is 1 LSB. Packaged in a 10-VSSOP with gold contact plating, suitable for operation between -40°C and 105°C.
Texas Instruments DAC7574IDGSG4 technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Conversion Rate | 43KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 600uA |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 43KS/s |
| Series | microPOWER™ |
| Settling Time | 10us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7574IDGSG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
