
Dual-channel, 10-bit digital-to-analog converter (DAC) operating at a 500MS/s conversion rate. Features include differential output, DDR, LVDS, and Parallel interfaces, with a settling time of 0.011µs and SFDR of 81dB. This unipolar output DAC is housed in a VQFN package, operates within a -40°C to 85°C temperature range, and requires a supply voltage between 1.71V and 3.45V. Power consumption is 464mW with a nominal supply current of 52mA.
Texas Instruments DAC3154IRGCT technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 500MS/s |
| Differential Output | Yes |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 530mW |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 1.71V |
| Nominal Supply Current | 52mA |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 464mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 500MS/s |
| Settling Time | 0.011us |
| Spurious-free dynamic range (SFDR) | 81dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC3154IRGCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
