
The DAC16FP is a 16-bit digital-to-analog converter with a unipolar output polarity. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between -14.25V and -15.75V. The device is available in a plastic DIP-24 package and is not RoHS compliant.
Analog Devices DAC16FP technical specifications.
| Integral Nonlinearity (INL) | 6LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -15.75V |
| Min Supply Voltage | -14.25V |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Resolution | 16b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices DAC16FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.