
The DAC161S055CISQX/NOPB is a 16-bit single digital-to-analog converter (DAC) from Texas Instruments. It operates over a supply voltage range of 2.7V to 5.25V and has a maximum power consumption of 5.5mW. The device features a unipolar output type and is available in a tape and reel packaging configuration. It is compliant with the RoHS directive and has a maximum operating temperature of 105°C, with a minimum operating temperature of -40°C.
Texas Instruments DAC161S055CISQX/NOPB technical specifications.
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Consumption | 5.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | DAC161S055 |
| Settling Time | 5us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC161S055CISQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
