
Texas Instruments DAC124S085CISDX technical specifications.
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Consumption | 1.1mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Series | DAC124S085 |
| Settling Time | 6us |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DAC124S085CISDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
