The DAC10GX is a 10-bit digital-to-analog converter from Analog Devices. It operates at a nominal supply voltage of 15V and has a maximum supply current of 15mA. The device is rated for commercial temperature grade and is packaged in a hermetic sealed CERDIP-18 package. The DAC10GX is designed for use in a variety of applications, including data conversion and signal processing.
Analog Devices DAC10GX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T18 |
| Width | 7.62 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices DAC10GX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.