
Automotive 10-Bit Micro Power QUAD Digital-to-Analog Converter with Rail-to-Rail Output 10-VSSOP -40 to 125
Texas Instruments DAC104S085QIMMX/NOPB technical specifications.
| Package/Case | VSSOP |
| Differential Nonlinearity | 0.35LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Consumption | 1.1mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | DAC104S085-Q1 |
| Settling Time | 6us |
| Supply Current | 650uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC104S085QIMMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
