
Cap Film 2.2uF 250V PET 20% (18 X 11 X 19mm) Radial Wound 15mm 105°C Automotive Ammo
Kemet F611BY225M250R technical specifications.
| Capacitance | 2.2uF |
| Height | 11mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | F611 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet F611BY225M250R to view detailed technical specifications.
No datasheet is available for this part.