
The LM1086CSX-2.5/NOPB is a single linear voltage regulator with a dropout voltage of 1.3V and an output current of 1.5A. It operates over a temperature range of 0°C to 125°C and is packaged in a TO-263-4 surface mount package. The device is RoHS compliant and has a power supply rejection ratio of 72dB. The LM1086CSX-2.5/NOPB is suitable for use in applications requiring a stable 2.5V output voltage.
Texas Instruments LM1086CSX-2.5/NOPB technical specifications.
| Package/Case | TO-263-4 |
| Dropout Voltage | 1.3V |
| Lead Free | Contains Lead |
| Min Current Limit | 1.5A |
| Max Input Voltage | 27V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 2.5V |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1086CSX-2.5/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
