The DAC-08ENG is an 8-bit digital-to-analog converter with a commercial temperature range of 0 to 70 degrees Celsius. It features a 16-pin DIP package with a pin count of 16 and a supply voltage of 15 volts. The converter has a single function and a temperature grade of commercial. It is manufactured by Onsemi and has a JEDEC package code of R-PDIP-T16.
Onsemi DAC-08ENG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi DAC-08ENG to view detailed technical specifications.
No datasheet is available for this part.