The TC4H 407K015LBDD0024 is a 400uF solid tantalum capacitor with a 15VDC voltage rating and 10% tolerance. It features a low ESR of 0.031 and a leakage current of 60. The capacitor is constructed with a stacked design and has a 4 stacked package type. It is suitable for surface mount applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
AVX TC4H 407K015LBDD0024 technical specifications.
| Capacitance | 400uF |
| Voltage | 15VDC |
| Tolerance | 10% |
| ESR | 0.031Ohm |
| Leakage Current | 60uA |
| Case Code | 4H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 4 Stacked |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Stacked |
| ESR Type | Low |
| Failure Rate | D |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX TC4H 407K015LBDD0024 to view detailed technical specifications.
No datasheet is available for this part.