The DA3X101A0L is a surface mount diode from Panasonic with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 80V and a maximum reverse current of 100nA. The diode is packaged in a SOT-23 case and is RoHS compliant.
Panasonic DA3X101A0L technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SOT-23 |
| Forward Current | 100mA |
| Height | 1.1mm |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 3ns |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DA3X101A0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
