Switch Rocker ON OFF ON SPDT Solder Lug Curved Rocker 16A 250VAC 372.85VA Medical Bulk
C&K DA103J4AS217PQF6 technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@125VAC@ULA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85@ULVA |
| Electrical Life | 10000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K DA103J4AS217PQF6 to view detailed technical specifications.
No datasheet is available for this part.