The Amphenol D38999/24SF28PC is a circular connector with 28 PIN contacts, terminated by crimp, and a straight body orientation. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is designed for use in high-voltage applications, with a maximum voltage rating of 500VDC or 400VAC. It is a single-port connector with 28 terminals and is mounted using a jam nut.
Amphenol D38999/24SF28PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 28 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 28 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol D38999/24SF28PC to view detailed technical specifications.
No datasheet is available for this part.