The DA05CP is a 6-element bidirectional TVS diode from Protek, featuring a clamping voltage of 24.6V and a peak pulse current of 45A. It has a reverse breakdown voltage of 6V and a reverse standoff voltage of 5V. This device is designed to operate over a temperature range of -55°C to 150°C and is available in a PDIP package with through hole mounting. The DA05CP is not RoHS compliant.
Protek DA05CP technical specifications.
| Package/Case | PDIP |
| Clamping Voltage | 24.6V |
| Leakage Current | 200uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 6 |
| Peak Pulse Current | 45A |
| Peak Pulse Power | 800W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Protek DA05CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.