The VE-B3R-CV is a 7.5V output DC/DC converter with a maximum input voltage of 60V and a maximum output current of 20A. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter has a high efficiency of 90% and operates within a temperature range of -25°C to 85°C. It is available in a full brick package with a through-hole mount and is packaged in bulk.
Vicor VE-B3R-CV technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 20A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | VE-200 |
| Voltage - Output 1 | 7.5V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-B3R-CV to view detailed technical specifications.
No datasheet is available for this part.