Omron D8M-A1 technical specifications.
| Accuracy | 2% |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Pressure | 8.53PSI |
| Nominal Supply Current | 2.5mA |
| Operating Pressure | 0.71PSI |
| Operating Supply Voltage | 2.2V |
| Output Type | Wheatstone Bridge |
| Output Voltage | 1.247V |
| Packaging | Bulk |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Termination | Cable |
| DC Rated Voltage | 2.2V |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D8M-A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.