Samtec FTSH-111-01-S-DH-C-TR technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 22 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3.4/ContactA |
| Height | 3.43mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec FTSH-111-01-S-DH-C-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.