This ceramic chip capacitor has a capacitance of 0.047uF and a voltage rating of 6.3VDC. It features an X7R dielectric and a tolerance of 5%. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is rated for surface mount and has a maximum operating temperature of 125 degrees Celsius. The capacitor is available in a 0603 package with a maximum height of 0.99mm.
Kemet C0603K473J9RML7189 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 6.3VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.99(Max)mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C0603K473J9RML7189 to view detailed technical specifications.
No datasheet is available for this part.