Conn Circular SKT 37 POS Crimp ST Jam Nut 37 Terminal 1 Port
Amphenol D38999/24SD35SC technical specifications.
| Gender | Female |
| Mount | Jam Nut |
| Number of Contacts | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24SD35SC to view detailed technical specifications.
No datasheet is available for this part.