Insulated Gate Bipolar Transistor, 422A I(C), 1200V V(BR)CES, N-Channel, CASE D59, SEMITRANS-7
Fan; DC; 24V; 172x150x51mm; Obround; 240CFM; 15.84W; 58dBA; 3350RPM; Leadwires
Insulated Gate Bipolar Transistor, 910A I(C), 1200V V(BR)CES, N-Channel, CASE D59, SEMITRANS 4, 5 PIN
Fan; DC; 12V; 172x150x51mm; Obround; 240CFM; 17.28W; 58dBA; 3350RPM; Leadwires
DFB-LD Laser Diode Module, 5mW, 1530.33nm, 8-Pin Butterfly Package
Cable Assembly 1.999m 30AWG 1.27mm 20 to (20/20) POS IDC Connector to 2(IDC Connector) F-F/F Tiger eye™ Bulk
Insulated Gate Bipolar Transistor, 420A I(C), 1200V V(BR)CES, N-Channel, CASE D59, SEMITRANS 4, 5 PIN
NTC Thermistor 25 Ohm Radial 2-Pin -50 to 150C
Switching Power Supplies 300W 5V 60A AC-DC Power Supply
Insulated Gate Bipolar Transistor, 618A I(C), 1200V V(BR)CES, N-Channel, CASE D59, SEMITRANS-5
Thermistor NTC 5 Ohm 10% 2-Pin Radial 3096K Bulk
Thermistor NTC 125 Ohm 10% 2-Pin Radial 3096K Bulk
Thermistor NTC 75 Ohm 10% 2-Pin Radial 3096K Bulk
Thermistor NTC 150 Ohm 10% 2-Pin Radial 3096K Bulk
Coaxial Cable 5.46mm
Fan; Tubeaxial; 12.0/28.0 VDC; 17.5/22.8 W; 3350 RPM; 60 dBA; 240 CFM; 700 VAC
NTC Thermistor, 50ohm, Through Hole Mount,
NTC Thermistor, 10ohm, Through Hole Mount,
NTC Thermistor, 100ohm, Through Hole Mount,