This 100VDC ceramic disc capacitor features a capacitance of 560pF with a 10% tolerance. It has a dielectric of Y5P and a type of ceramic disc. The operating temperature range is from -30 to 85 degrees Celsius. The capacitor is mounted through a radial lead with a 2.5mm terminal pitch and a size of 5x4mm.
Vishay D561K20Y5PH65L2 technical specifications.
| Capacitance | 560pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | Y5P |
| Type | Ceramic Disc |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 5 X 4mm |
| Terminal Pitch | 2.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay D561K20Y5PH65L2 to view detailed technical specifications.
No datasheet is available for this part.