The D560G25C0GH65J5R is a ceramic disc capacitor with a capacitance of 56pF and a voltage rating of 100VDC. It features a 2% tolerance and is constructed with a C0G dielectric. The capacitor has a through-hole mounting style and a radial termination style. It measures 6.5 X 3.5 in size and has a terminal pitch of 5. The operating temperature range is -55 to 125°C.
Vishay D560G25C0GH65J5R technical specifications.
| Capacitance | 56pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| Type | Ceramic Disc |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 6.5 X 3.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay D560G25C0GH65J5R to view detailed technical specifications.
No datasheet is available for this part.