Omron D4N-5CLE technical specifications.
| Type | General Purpose |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP3T |
| Actuator Style | Fork Lever Lock |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 300000Cycles |
| Mechanical Life | 10000000Cycles |
| Termination Style | Conduit |
| Device Type | Rotary |
| Minimum Insulation Resistance | 100MOhm |
| Maximum Contact Resistance | 25mOhm |
| Mounting | Screw Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron D4N-5CLE to view detailed technical specifications.
No datasheet is available for this part.