Omron D4C-3202-F4 technical specifications.
| Mount | Chassis Mount |
| Operating Force | 1200gf |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4C-3202-F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.