Omron D4C-0033 technical specifications.
| Type | Operating Head |
| Switch Type | Limit Switch |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron D4C-0033 to view detailed technical specifications.
No datasheet is available for this part.