Omron D4C-0001 technical specifications.
| Type | Operating Head |
| Switch Type | Limit Switch |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron D4C-0001 to view detailed technical specifications.
No datasheet is available for this part.