Omron D4A-D00 technical specifications.
| Actuator Type | ADJUSTABLE ROLLER LEVER |
| Depth | 20mm |
| Diameter | 0.12inch |
| Length | 160mm |
| Material | Stainless Steel |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D4A |
| Termination | Screw |
| DC Rated Voltage | 24V |
| Width | 21.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4A-D00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
