Vishay D479C20C0HH65J5R technical specifications.
| Capacitance | 4.7pF |
| Package/Case | Radial |
| Depth | 4mm |
| Dielectric | C0H |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistor Type | Ceramic |
| RoHS | Compliant |
Download the complete datasheet for Vishay D479C20C0HH65J5R to view detailed technical specifications.
No datasheet is available for this part.