Vishay D479C20C0HH63L2R technical specifications.
| Body Diameter | 5mm |
| Capacitance | 4.7pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay D479C20C0HH63L2R to view detailed technical specifications.
No datasheet is available for this part.