This 47pF ceramic disc capacitor has a rated voltage of 100VDC and a tolerance of 2%. It operates over a temperature range of -55°C to 125°C and is suitable for through hole mounting with a radial termination style. The capacitor measures 11mm x 4mm with a terminal pitch of 5mm.
Vishay D470G43M7GH65J5R technical specifications.
| Capacitance | 47pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | M7G |
| Type | Ceramic Disc |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 11 X 4mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay D470G43M7GH65J5R to view detailed technical specifications.
No datasheet is available for this part.