Vishay D470G20P3KH63L2R technical specifications.
| Capacitance | 47pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | P3K |
| Type | Ceramic Disc |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 5 X 4mm |
| Terminal Pitch | 2.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay D470G20P3KH63L2R to view detailed technical specifications.
No datasheet is available for this part.