The D4709N20T is a general purpose rectifier diode from Infineon, rated for a maximum repetitive reverse voltage of 2kV and a forward current of 5.348kA. It has a maximum operating temperature range of -40°C to 160°C and is available in a screw mount package. The diode is not RoHS compliant.
Infineon D4709N20T technical specifications.
| Forward Current | 5.348kA |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2kV |
| Max Reverse Current | 200mA |
| Max Surge Current | 71kA |
| Mount | Screw |
| Package Quantity | 2 |
| Peak Non-Repetitive Surge Current | 71kA |
| Reverse Voltage | 2kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon D4709N20T to view detailed technical specifications.
No datasheet is available for this part.