Seoul Semiconductor D42180 technical specifications.
| Color | Blue |
| Lens Style | Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.28W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seoul Semiconductor D42180 to view detailed technical specifications.
No datasheet is available for this part.