Infineon D4201N22T technical specifications.
| Diode Type | RECTIFIER |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2.2kV |
| Max Reverse Current | 200mA |
| Max Surge Current | 88kA |
| Mount | Screw |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 88kA |
| Reverse Voltage | 2.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon D4201N22T to view detailed technical specifications.
No datasheet is available for this part.