This 8A DPDT illuminated pushbutton switch features a silver plated contact plating and a maximum operating temperature of 55°C. It has a minimum operating temperature of -20°C and a mechanical life of 100,000 cycles. The switch is rated for 24V DC and has a voltage rating of 125V AC. It is available in a bulk packaging and is not RoHS compliant.
E-Switch D16EET12JGRNGRN technical specifications.
| Contact Plating | Silver |
| Current Rating | 8A |
| Electrical Life | 50000Cycles |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | D16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch D16EET12JGRNGRN to view detailed technical specifications.
No datasheet is available for this part.