
The D16 Series switch is a 6A SPDT on-on switch with a silver plated contact plating. It has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The switch has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. It is available in a panel mount configuration with a neon illumination type and a red illumination color.
E-Switch D16EET11FREDRED technical specifications.
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| Illumination Color | Red |
| Illumination Type | Illuminated, Neon |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | D16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch D16EET11FREDRED to view detailed technical specifications.
No datasheet is available for this part.
