
This 6A SPDT on-on silver plated panel switch has a contact plating of silver and is rated for 24V DC and 125V AC. It has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch is lead free and has a termination of solder. It is suitable for operating temperatures between -20°C and 55°C.
E-Switch D16EET11FGRNGRN technical specifications.
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| Illumination Color | Green |
| Illumination Type | Illuminated, Neon |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | D16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch D16EET11FGRNGRN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
